15266-0435
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless cable management. With a slender pitch of .5mm and an overall length of 0.152m, this jumper offers optimal flexibility in various electronic applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees reliable performance even in extreme conditions. RoHS compliant and featuring a low amperage of .5A, it prioritizes both environmental sustainability and safety. Trust in this high-quality FFC jumper for streamlined wire and cable assemblies, essential for maintaining peak functionality in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0435 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660435 |
SKU: | MOL15266-0435 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |