15266-0444
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. Operating between extreme temperatures of -40°C to 105°C, this jumper ensures reliable functionality in diverse environments. With a low amperage of 0.5A and a pitch of 0.5mm, it offers efficient power delivery while maintaining compactness. Its 0.254m overall length and RoHS compliance further guarantee quality and environmental responsibility. Elevate your wire management with this essential component, perfect for various applications in electronics and beyond.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0444 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660444 |
SKU: | MOL15266-0444 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |