15266-0146
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15266 series. Designed for seamless performance, this jumper features a .5 mm pitch and a .5 A amperage, ensuring reliable power transmission. With a wide operating temperature range from -40 °C to 105 °C, it's suitable for diverse environments. Measuring 0.102m in length, it offers flexibility in installation. RoHS compliant and meticulously crafted for quality, this jumper is a vital component for efficient wire management in various applications. Trust in its durability and precision engineering for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0146 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660146 |
SKU: | MOL15266-0146 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |