15266-0320

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Experience seamless connectivity with our Premo-Flex FFC Jumper, crafted for optimal performance in a wide range of applications. Designed with precision and efficiency in mind, this jumper boasts a half ampere amperage capacity and is compliant with RoHS standards for environmental sustainability. With a pitch of 0.5mm and an overall length of 0.076m, it offers versatility in installation while ensuring reliable power transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees durability even in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for wire management and cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0320
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660320
SKU: MOL15266-0320

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: