15266-0197

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity and streamline data transfer with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a slim overall length of 0.203m and a fine pitch of 0.5mm, making it perfect for compact setups. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable functionality in diverse environments. Crafted with quality materials, it ensures durability and longevity. Stay compliant with RoHS regulations while enjoying seamless connectivity with this essential component in wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0197
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660197
SKU: MOL15266-0197

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: