15266-0271
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper features a pitch of .5mm, allowing for seamless integration in tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability in a wide range of environments. The .5A amperage and voltage compatibility further guarantee efficient power transfer. Its 0.03m overall length offers flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management in various applications, this FFC jumper is a versatile and essential component for your projects. Explore our full range of Wire, Cable & Assemblies for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0271 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660271 |
SKU: | MOL15266-0271 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |