Enhance your PCB connectivity with our SL Series 171973 PCB Pin Header. Designed for optimal performance, this black connector features 21 contacts with a 3A amperage rating, ensuring reliable power transmission. The surface mount termination method, along with a pitch of 2.54mm, facilitates seamless integration onto your board. Crafted from durable liquid crystal polymer and featuring brass contact material with gold plating, it guarantees longevity and efficient signal transfer. Its vertical orientation and polarized design offer easy assembly, while the pick and place capability streamlines production. RoHS compliant and with a matte tin termination plating, this connector is both environmentally friendly and high-performing. Perfect for wire-to-board applications, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0821
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 21
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 21
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730821
SKU: MOL171973-0821

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: