171973-0804
MOL171973-0804
Enhance your electronic connections with our SL Series Black Vertical Surface Mount Connector. Featuring 4 gold-plated brass contacts in a single row, this connector ensures reliable performance with a 3A amperage and 250V voltage rating. The liquid crystal polymer construction and matte tin termination provide durability and secure connectivity. With a 2.54mm pitch and pick-and-place compatibility, integration into your PCB layout is seamless. Each contact is polarized for easy mating and features a locking mechanism for added security. Ideal for wire-to-board applications, this connector is a versatile solution for your connectivity needs. RoHS compliant for environmentally conscious manufacturing. Elevate your design with the SL Series Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0804 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .75 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730804 |
SKU: | MOL171973-0804 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |