Enhance your PCB connectivity with our black SL Series 171973 Pin Header. Designed with precision and durability in mind, this vertical-mount connector boasts 23 contacts, each featuring surface-mount termination for seamless integration. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable performance in various electronic applications. Crafted from high-quality liquid crystal polymer and brass with gold plating, it guarantees optimal conductivity and longevity. The connector is polarized for easy mating and features a pick and place cap for efficient assembly. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-board setups, this SL Series Pin Header is a must-have for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0823
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 23
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730823
SKU: MOL171973-0823

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: