Enhance your PCB connectivity with our versatile black SL Series 171973 connector. With a vertical orientation and surface mount termination method, it offers seamless integration into your electronic assembly. Featuring 15 contacts and a 2.54mm pitch, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 250V. Crafted from durable materials including liquid crystal polymer and brass, it guarantees long-lasting performance. The matte tin plating on the contact mating area and termination ensures optimal conductivity. Designed for wire-to-board applications, this connector is fully shrouded and polarized for secure and efficient mating. RoHS compliant and offering lock-to-mating-part functionality, it meets stringent quality standards for your peace of mind. Upgrade your connection solutions with the SL Series 171973.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0015
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730015
SKU: MOL171973-0015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: