Enhance your PCB connections with our SL series 171973 black pin header. Designed for high-performance applications, this surface-mount connector features 21 contacts in a single row, with a pitch of 2.54mm for efficient signal transmission. Crafted from durable liquid crystal polymer and plated with gold for optimal conductivity, it can handle up to 3A of current and 250V of voltage. Its vertical orientation and polarized design ensure secure mating, while the matte tin termination guarantees reliable contact. With full shrouding and PCB retention, this connector offers both ease of assembly and robust stability. Ideal for wire-to-board setups, it meets industry standards for quality and performance, making it a trusted choice for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0221
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 21
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 21
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730221
SKU: MOL171973-0221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: