171973-0613
MOL171973-0613
Enhance your PCB connectivity with our SL Series 171973 Pin Header in sleek black. Designed for high performance, this connector features 13 contacts and a 3A amperage rating, perfect for various applications. Its surface mount termination method and vertical orientation ensure easy installation, while the brass contact material and matte tin plating guarantee reliable conductivity. With a pitch of 2.54mm and a voltage tolerance of 250V, this connector is ideal for demanding electronic setups. RoHS compliant and with pick and place capabilities, it offers convenience and environmental responsibility. Whether for wire-to-board or wire-to-wire connections, the SL Series Pin Header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0613 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 13 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730613 |
SKU: | MOL171973-0613 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |