171973-0616
MOL171973-0616
Introducing the SL 171973 Series Vertical PCB Pin Header in sleek black, designed for seamless wire-to-board connectivity. With 16 contacts loaded in a single row and a surface mount termination method, this connector ensures efficient power transmission at an amperage of 3A and voltage of 250V. Crafted with durable Liquid Crystal Polymer, its brass contact material and matte tin plating guarantee reliable performance. Featuring a 2.54mm pitch and vertical orientation, it offers a secure fit for PCB assembly. The connector is polarized for easy mating, with a pick and place cap for streamlined installation. RoHS compliant and fully shrouded, it prioritizes safety and environmental responsibility in every connection. Ideal for a wide range of applications, the SL 171973 Series is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0616 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 16 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730616 |
SKU: | MOL171973-0616 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |