Enhance connectivity in your PCB projects with our versatile black SL Series 171973 Pin Header. Boasting a sleek vertical orientation, this surface-mount component features 13 contacts for seamless data transmission. Crafted with durable liquid crystal polymer and brass contact materials, it ensures reliable performance in diverse applications. With a 2.54mm pitch and gold plating, it offers optimal conductivity at 250V and 3A. Engineered for precision, each contact is polarized for secure mating, while the fully shrouded design enhances safety. RoHS compliant and featuring matte tin termination, this connector is a must-have for wire-to-board setups. Trust in its quality for seamless integration and efficient signal transfer.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0213
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 13
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730213
SKU: MOL171973-0213

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: