Enhance your PCB connectivity with the SL series 171973 black pin header. Designed for reliable performance, this surface-mount component features 8 contacts, each crafted from durable brass with matte tin plating. With a 3A amperage and 250V voltage rating, it ensures efficient power transmission. The vertical orientation and polarized design guarantee proper alignment, while the pick and place cap simplifies assembly. Ideal for wire-to-board setups, this connector offers a 2.54mm pitch, making it compatible with various applications. RoHS compliant and with a fully shrouded construction, it prioritizes safety without compromising on functionality. Upgrade your electronic projects with the SL series pin header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0608
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730608
SKU: MOL171973-0608

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: