Elevate your PCB connectivity with our SL Series Vertical Surface Mount Connector in sleek black. Designed for seamless integration, this connector features 7 contacts with a 3A amperage rating and 250V voltage capacity, making it ideal for various electronic applications. Crafted with durable materials like Liquid Crystal Polymer and brass, it ensures reliable performance. The matte tin plating offers enhanced conductivity, while the polarization and locking mechanisms guarantee secure mating. With a 2.54mm pitch and wire-to-board connectivity, it provides versatility in assembly. Fully shrouded and RoHS compliant, this connector meets high industry standards for quality and environmental responsibility. Perfect for Wire-to-Wire and Wire-to-Board connections, it's a must-have for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0007
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730007
SKU: MOL171973-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: