Our black SL Series 171973 18-contact PCB Pin Header is designed for efficient surface mount installation, with a 2.54mm pitch and vertical orientation. Constructed with durable liquid crystal polymer and brass contact material, it ensures reliable performance in various electronic applications. Featuring matte tin plating on the contact mating area and termination, it offers optimal connectivity and durability. This connector system, with wire-to-board functionality, is polarized for secure mating and includes a locking mechanism for added stability. Fully shrouded and compliant with RoHS standards, it is a dependable choice for wire-to-wire and wire-to-board connections in electronic assemblies.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0018
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 18
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730018
SKU: MOL171973-0018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: