Elevate your PCB connectivity with our SL Series 171973 20-Contact Vertical Pin Header in sleek black. Designed for efficient surface mounting, this connector boasts a durable construction of liquid crystal polymer and brass, ensuring reliable performance. With a pitch of 2.54mm and voltage rating of 250V, it's suitable for a wide range of applications. Each contact features gold plating for optimal conductivity, while matte tin termination guarantees secure attachment. Perfect for wire-to-board setups, this component offers a seamless connection solution. RoHS compliant and featuring a locking mechanism, it prioritizes safety and compliance. Upgrade your electronic projects with the SL Series Pin Header, where quality meets convenience.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0120
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 20
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730120
SKU: MOL171973-0120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: