19016-0002
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 2.79 x 0.51mm
Enhance your wire connectivity with this Krimptite Quick Disconnect, Female terminal designed for 18-22 (0.80-0.35mm) wire sizes. Crafted with high-quality brass and tin plating, it ensures reliable performance. The insulation-free construction, compatible with Mylar Tape, features a 2.79 x 0.51mm tab for seamless integration. Straight orientation and adhesive tape packaging facilitate easy installation. With UL and CSA certifications, this RoHS-compliant connector guarantees safety and quality. Perfect for 22-18 AWG wires, it's an essential component for various applications in the field of connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0002 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160002;AA-1131T |
SKU: | MOL19016-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |