19016-0041
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm
Introducing the Krimptite Quick Disconnect Female Connector, designed for seamless termination of 14-16 AWG (1.3-2mm²) wires. This essential component features a durable brass construction with tin plating, ensuring reliable conductivity. Its straight orientation and 4.75mm tab width compatibility make it versatile for various applications. With options for crimp or compression termination, installation is quick and efficient. RoHS compliant and UL listed, this connector meets high industry standards for quality and safety. Perfect for use with Mylar tape, it offers a secure connection for optimal performance. Whether for professional or DIY projects, trust in the Krimptite Connector for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0041 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160041;BB-1138-032T |
SKU: | MOL19016-0041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |