19016-0081
Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 4.75 x 0.51mm
Enhance your electrical connections with our Krimptite Quick Disconnect, Female terminal. Designed for 12-14 AWG wires, this brass connector ensures reliable conductivity with its tin plating. Its 4.75 x 0.51mm tab size offers a secure fit, perfect for various applications. Straight orientation and easy installation make it a convenient choice for professionals and DIY enthusiasts alike. RoHS compliant and UL certified, you can trust in its quality and performance. Upgrade your crimping arsenal with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0081 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160081;P-1139 |
SKU: | MOL19016-0081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |