19016-0076
Krimptite Quick Disconnect, Female, for 24-26 (0.20-0.12mm?) Wire, Mylar Tape, Tab 2.79 x 0.51mm
Enhance your wire connections with this Krimptite Quick Disconnect, specifically designed for female terminations with a tab size of 2.79 x 0.51mm. Crafted from brass with a durable tin plating, it ensures reliable conductivity for 24-26 AWG wires encased in Mylar tape. Perfect for secure crimp or compression terminations, this connector guarantees a snug fit for efficient signal transmission. Its straight orientation and adhesive tape packaging make installation a breeze, while RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0076 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160076;M-1130T |
SKU: | MOL19016-0076 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |