19016-0037
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 2.79 x 0.81mm
Easily and securely connect wires with our Krimptite Quick Disconnect, designed for 14-16 (2.00-1.30mm) wires. This female connector features a durable brass construction with tin plating for reliable conductivity. The 2.79 x 0.81mm tab size ensures a snug fit, while the straight orientation allows for convenient installation. CRimp or compression termination methods can be used, making it versatile for various applications. With UL and RoHS certifications, you can trust in its quality and compliance. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0037 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160037;BB-1135 |
SKU: | MOL19016-0037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |