19016-0036
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 2.79 x 0.51mm
Enhance your wire connections with our Krimptite Quick Disconnect, Female terminal. Designed for 14-16 gauge wires (1.3-2.0mm²), this connector features a durable brass construction with tin plating for reliable conductivity. Perfect for Mylar Tape applications, it accommodates tabs with dimensions of 2.79mm width and 0.51mm thickness. With a straight orientation and crimp or compression termination method, it ensures secure and efficient installations. RoHS compliant and UL certified, this connector guarantees quality and safety in your projects. Explore seamless connectivity with our Krimptite Female Quick Disconnect terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0036 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160036;BB-1132T |
SKU: | MOL19016-0036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |