19016-0099
Krimptite Quick Disconnect, Female, for 24-26 (0.20-0.12mm?) Wire, Box, Tab 4.75 x 0.81mm
Enhance your wire connectivity with our Krimptite Quick Disconnect Female terminal, designed for optimal performance with 24-26 AWG wires. Crafted from high-quality brass with a tin plating, this terminal ensures reliable conductivity. Its 4.75 x 0.81mm tab size offers a secure fit, perfect for various applications. With a straight orientation and easy crimp or compression termination method, installation is a breeze. RoHS compliant and meticulously engineered, this terminal guarantees both quality and environmental responsibility.Upgrade your wiring projects with confidence with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0099 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160099;M-1136-032 |
SKU: | MOL19016-0099 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |