19016-0008
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
Introducing the Krimptite Quick Disconnect Female connector, specially designed for 18-22 (0.80-0.35mm²) wire applications. Featuring a durable brass construction with tin plating, this connector ensures reliable performance. Its straight orientation and 4.75 x 0.51mm compatible tab size make it versatile for various setups. With crimp or compression termination methods, installation is quick and easy. RoHS compliant and with UL agency certification, you can trust in its quality and safety standards. Perfect for use in automotive, industrial, or electronic applications, this connector is a must-have for any project requiring efficient wire connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0008 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160008;AA-1137T |
SKU: | MOL19016-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |