19016-0003
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.81mm
Enhance your wire connectivity with our Krimptite Quick Disconnect, Female terminal. Designed for 18-22 AWG wires, this crimp or compression-compatible connector ensures secure and efficient transmission. Crafted from high-quality brass with a durable tin plating, it guarantees reliable performance. The 2.79 x 0.81mm tab is perfectly suited for various applications. RoHS compliant and meticulously engineered, it's an essential component for your electrical projects. Upgrade to our Krimptite connector for seamless and durable wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0003 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160003;AA-1134 |
SKU: | MOL19016-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |