19016-0086

Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm

Introducing the Krimptite Quick Disconnect for 12-14 gauge wires, designed for seamless connectivity in various applications. This female connector features a sturdy brass construction with tin plating for enhanced durability and conductivity. With a crimp or compression termination method, it ensures secure attachment to wires. The Mylar tape insulation and tab dimensions of 6.35 x 0.81mm make it suitable for a wide range of projects. Its straight orientation and compatibility with UL and CSA agency certifications guarantee reliable performance. Packaged conveniently on a reel with adhesive tape, it's easy to handle and store. Stay compliant with RoHS regulations while enjoying efficient connectivity with this Krimptite Quick Disconnect.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19016-0086
Series: 19016 - Krimptite
Connector Type: Krimptite, Quick Disconnect
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: None
Compatible Tab Width: 6.35mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: None
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Wire Size: 12 AWG, 14 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0190160086;P-1142T
SKU: MOL19016-0086

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download