19016-0004
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 2.79 x 0.81mm
Enhance your wire connectivity with our Krimptite Quick Disconnect, Female terminal designed for 18-22 (0.80-0.35mm) wire gauges. Crafted with durable brass and featuring a tin contact plating, it ensures reliable performance. This straight orientation terminal, compatible with tabs of 2.79 x 0.81mm, offers easy crimp or compression termination. With RoHS compliance and UL agency certification, it guarantees safety and quality. Perfect for applications requiring secure and efficient wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0004 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160004;AA-1134T |
SKU: | MOL19016-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |