34824-0166
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 16 Circuits, EcoPaxx Resin, Polarization Option C, Dark Gray
Enhance your connectivity with our Mini50 Unsealed Receptacle, crafted for optimal performance. Featuring 16 circuits in a dual-row, non-bridged design, it offers versatility in your applications. Made from durable EcoPaxx Resin in a sleek Dark Gray hue, it ensures both reliability and style. With Polarization Option C for added security, this receptacle is designed for seamless integration. Whether for power or data transmission, its 2mm pitch and Nylon construction guarantee efficient operation. RoHS compliant and featuring keying and lock options, it's the perfect solution for your wire-to-board connections. Operating in a wide temperature range, from -40 to 105°C, it's suitable for various environments. Upgrade your setup with the Mini50 Receptacle, the ultimate choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-0166 |
Color: | Gray (Dark) |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348240166 |
SKU: | MOL34824-0166 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |