34824-2245

Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 24 Circuits, EcoPaXX Resin, Polarization Option B, Gray

Enhance your connectivity solutions with our Mini50 Unsealed Receptacle, a versatile dual-row connector bridged for optimal performance. Crafted from durable EcoPaXX resin in a sleek gray hue, this receptacle features 24 circuits and comes with a CPA for added security. Engineered for precision, it offers Polarization Option B and is designed with keying for seamless integration. Suitable for wire-to-board applications, it ensures reliable power transmission in various settings. With a wide operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. RoHS compliant and meticulously engineered, this Mini50 receptacle is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34824-2245
Color: Gray
Series: 34824 - Mini50
Connector Type: Mini50
Gender: Receptacle
Number of Contacts: 24
Number of Rows: 2
Pitch: 2 mm
Material: Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0348242245
SKU: MOL34824-2245

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/05/2023 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products.
Download