34824-0245
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 24 Circuits, EcoPaxx Resin, EcoPaXX Resin, Polarization Option B, Gray
Enhance your connectivity with our Mini50 Unsealed Receptacle, featuring a dual-row design with 24 circuits for efficient power transmission. Crafted from durable EcoPaxx Resin in a sleek gray hue, this receptacle ensures reliable performance in various applications. Its polarization option B and keying mechanism guarantee secure mating, while the nylon material and operating temperature range of -40 to 105°C provide durability in harsh environments. Ideal for wire-to-board connections, this Mini50 receptacle is RoHS compliant, making it a sustainable choice for your projects. Upgrade your system with this high-quality connector that offers both functionality and eco-friendliness.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-0245 |
Color: | Gray |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348240245 |
SKU: | MOL34824-0245 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |