34824-1165

Mini50 Unsealed Receptacle, Dual Row, Bridged, 16 Circuits, EcoPaxx Resin, Polarization Option B, Gray

Enhance your connectivity with our Mini50 Unsealed Receptacle, perfect for bridged applications with a dual-row design and 16 circuits. Crafted from durable EcoPaxx Resin in a sleek gray finish, this receptacle ensures reliable performance. Featuring Polarization Option B, it offers added security and ease of use. With keying and polarization options, you can customize your setup with confidence. Suitable for power applications, this Mini50 connector is a versatile solution for your wiring needs. Its compact 2mm pitch design makes it ideal for space-saving installations. Trust in its quality construction for dependable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34824-1165
Color: Gray
Series: 34824 - Mini50
Connector Type: Mini50
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 2 mm
Material: Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0348241165
SKU: MOL34824-1165

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: