34824-2164

Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 16 Circuits, EcoPaxx Resin, Polarization Option A, Black

Enhance your power connectivity with our Mini50 Unsealed Receptacle. This dual-row, bridged design, featuring a CPA and 16 circuits, ensures reliable performance. Constructed with EcoPaxx Resin in a sleek black finish, it not only looks sleek but also offers durability. With polarization Option A and keying for added security, this receptacle is designed for seamless integration. RoHS compliant and operating in a temperature range of -40 to 105 °C, it guarantees high-quality performance. Perfect for wire-to-board applications, this Mini50 connector is a must-have for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34824-2164
Color: Black
Series: 34824 - Mini50
Connector Type: Mini50
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 2 mm
Material: Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0348242164
SKU: MOL34824-2164

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: