34824-1125
Mini50 Unsealed Receptacle, Dual Row, Bridged, 12 Circuits, Polarization Option B, Gray
Enhance your power connections with our Mini50 Unsealed Receptacle, featuring a bridged dual-row design for efficient circuitry. With 12 circuits and Polarization Option B, this receptacle ensures secure and accurate mating. Crafted from durable Polybutylene Terephthalate in a sleek Gray hue, it guarantees reliable performance in a wide range of applications. Engineered for convenience, it boasts keying for easy alignment and lock-to-mating-part functionality. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for both standard and challenging environments. RoHS compliant and carefully crafted, our Mini50 Receptacle is a top-tier component for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-1125 |
Color: | Gray |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348241125 |
SKU: | MOL34824-1125 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |
07/11/2014 | GCM 10645733 - Change Construction Or Material. The purpose of this letter is to inform you that Molex will be updating the design of the BRIDGED version of Mini50 4, 8, and 12-way receptacle connectors. | Download |