34824-5125
Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 12 Circuits, EcoPaXX Resin, Polarization Option B, Gray
Enhance your connectivity with the Mini50 Unsealed Receptacle, featuring a dual-row, bridged design complete with CPA for secure connections. With 12 circuits made from durable EcoPaXX Resin in a sleek gray finish, this receptacle offers versatility and reliability. Its nylon construction and keying option ensure proper alignment, while polarization Option B adds an extra layer of safety. Suitable for power applications, this connector is RoHS compliant and operates efficiently in temperatures ranging from -40 to 105 °C. Perfect for wire-to-board setups, it guarantees a secure lock to the mating part and is designed for long-lasting performance. Upgrade your connectivity solutions with the Mini50.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-5125 |
Color: | Gray |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348245125 |
SKU: | MOL34824-5125 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |