34824-2206

Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 20 Circuits, EcoPaxx Resin, Polarization Option C, Dark Gray

Introducing the Mini50 Unsealed Receptacle, a versatile connectivity solution designed for power applications. This dual-row receptacle features 20 circuits with a bridged configuration, ensuring reliable performance. Crafted from EcoPaxx Resin in a sleek dark gray hue, it offers both durability and aesthetic appeal. The polarization option C and keying mechanism guarantee proper alignment during mating, while the CPA feature adds an extra layer of security. Perfect for wire-to-board connections, this receptacle is compatible with Mini50 Vertical Headers, Right-Angle Through Hole Headers, and Right-Angle Surface Mount Headers. With its lock-to-mating part and polarized-to-mate design, it offers ease of use and peace of mind. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity game with the Mini50 Unsealed Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34824-2206
Color: Gray (Dark)
Series: 34824 - Mini50
Connector Type: Mini50
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 2 mm
Material: Nylon
Keying: Yes
Polarization: C
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Mini50 Vertical Headers Link:34825|Mini50 Right-Angle Through Hole Header Link:34826|Mini50 Right-Angle Surface Mount Header Link:34897
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0348242206
SKU: MOL34824-2206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: