34824-0164
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 16 Circuits, EcoPaxx Resin, Polarization Option A, Black
Elevate your power connectivity with our Mini50 Unsealed Receptacle. This dual-row, non-bridged receptacle boasts 16 circuits, crafted with durable EcoPaxx Resin in sleek black. Featuring Polarization Option A for seamless integration, it ensures secure mating with corresponding connectors. With a compact 2mm pitch, it's perfect for wire-to-board applications, offering reliable performance in a wide operating temperature range from -40 to 105°C. Designed for efficiency and quality, this Mini50 connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-0164 |
Color: | Black |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348240164;34824-0162 |
SKU: | MOL34824-0164 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2021 | 508517 - Discontinuance. Replacements available some are drop ins & some with differences. | Download |