34824-2246
Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 24 Circuits, EcoPaXX Resin, Polarization Option C, Dark Gray
Elevate your power connections with our Mini50 Unsealed Receptacle. Designed for dual-row bridged configurations, this receptacle features 24 circuits crafted from durable EcoPaXX Resin in a sleek dark gray hue. With a pitch of 2mm, it offers precision connectivity for various applications. The inclusion of a CPA ensures secure mating, while the option for Polarization C enhances alignment. Constructed from high-quality nylon, this connector guarantees reliable performance in demanding environments, with an operating temperature range of -40 to 105°C. Its polarized design and keying feature prevent incorrect installation, while the lock to mating part mechanism adds an extra layer of security. Perfect for wire-to-board setups, this Mini50 connector is RoHS compliant, underscoring our commitment to sustainability. Upgrade your connectivity solutions with this essential component, ideal for a wide range of projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-2246 |
Color: | Gray (Dark) |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348242246 |
SKU: | MOL34824-2246 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. |
Download |