34824-1166

Mini50 Unsealed Receptacle, Dual Row, Bridged, 16 Circuits, EcoPaxx Resin, Polarization Option C, Dark Gray

Introducing the Mini50 Unsealed Receptacle, a versatile connector designed for power applications. Featuring 16 circuits in a dual row configuration, this receptacle is perfect for wire-to-board connections. Made of durable EcoPaxx Resin in a sleek dark gray finish, it offers both performance and aesthetics. With keying and polarization options for secure mating, it ensures reliable connectivity. Operating within a wide temperature range, it is suitable for various environments. Pair it with Mini50 Vertical Headers or Right-Angle Headers for seamless integration. Crafted with quality materials and meticulous engineering, this Mini50 Receptacle is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34824-1166
Color: Gray (Dark)
Series: 34824 - Mini50
Connector Type: Mini50
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 2 mm
Material: Nylon
Keying: Yes
Polarization: C
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Mini50 Vertical Headers Link:34825|Mini50 Right-Angle Through Hole Header Link:34826|Mini50 Right-Angle Surface Mount Header Link:34897
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0348241166
SKU: MOL34824-1166

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: