34824-1204

Mini50 Unsealed Receptacle, Dual Row, Bridged, 20 Circuits, EcoPaxx Resin, Polarization Option A, Black

Enhance your connectivity with our Mini50 Unsealed Receptacle. This dual-row, bridged connector features 20 circuits constructed from durable EcoPaxx Resin, ensuring reliable performance. With polarization Option A and a sleek black color, it offers both functionality and style. Designed for wire-to-board applications, it boasts a 2mm pitch and is RoHS compliant. Suitable for power circuitry, it operates efficiently in temperatures ranging from -40 to 105°C. Its keying and lock to mating part features provide secure connections, making it an essential component for various projects. Upgrade your setup with the Mini50 Receptacle and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34824-1204
Color: Black
Series: 34824 - Mini50
Connector Type: Mini50
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 2 mm
Material: Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0348241204
SKU: MOL34824-1204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: