34824-1124
Mini50 Unsealed Receptacle, Dual Row, Bridged, 12 Circuits, Polarization Option A, Black
Easily connect power circuits with our Mini50 Unsealed Receptacle. Featuring dual rows and a bridged design, this receptacle offers 12 black housing contacts with a polarization option for secure mating. Crafted from durable Polybutylene Terephthalate, it ensures reliable performance in a wide operating temperature range. With keying for easy assembly and locking to the mating part, it guarantees a secure connection. RoHS compliant and suitable for wire-to-board applications, this Mini50 receptacle is a versatile choice for various electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-1124 |
Color: | Black |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348241124 |
SKU: | MOL34824-1124 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |
07/11/2014 | GCM 10645733 - Change Construction Or Material. The purpose of this letter is to inform you that Molex will be updating the design of the BRIDGED version of Mini50 4, 8, and 12-way receptacle connectors. | Download |