34824-5126
Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 12 Circuits, EcoPaXX Resin, Polarization Option C, Dark Gray
Enhance your power connectivity with the Mini50 Unsealed Receptacle, featuring a dual-row design with bridging capability and CPA. Crafted from durable EcoPaXX Resin in a sleek dark gray hue, this receptacle boasts 12 circuits for efficient performance. With keying and polarization option C, it ensures secure mating, while its Polybutylene Terephthalate housing guarantees reliability in diverse environments. Operating smoothly in temperatures ranging from -40 to 105°C, this Mini50 connector is a versatile solution for wire-to-board applications. RoHS compliant for environmental responsibility, it offers peace of mind with its lock-to-mating part feature and polarized mating design. Elevate your connection setup with this Mini50 receptacle, ideal for various power circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-5126 |
Color: | Gray (Dark) |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348245126 |
SKU: | MOL34824-5126 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |