34824-0240
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 24 Circuits, Polarization Option A, Black
Enhance your power connections with the Mini50 Unsealed Receptacle, featuring 24 circuits in a dual-row, non-bridged design. Made of durable black Polybutylene Terephthalate, this connector guarantees reliable performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. Its polarization option A ensures proper alignment, while the keying feature adds an extra layer of security. Ideal for wire-to-board applications, this Mini50 receptacle offers easy and secure termination with a 2 mm pitch. RoHS compliant and designed for power circuit applications, it's a must-have for any electronic setup requiring high-quality connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-0240 |
Color: | Black |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348240240 |
SKU: | MOL34824-0240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
03/10/2022 | 511516 - Change Supplier. PCN is to modify 510147 Molex resin supplier is having raw material & capacity issues on an additional mater to avoid a line down situation at molex and molexs customers Molex Lincoln USA and Molex Chengdu China must purchase resin globally from the current resin supplier change would allow resin to be purchased from multiple locations: Florence Kentucky USA Evansville Indiana USA Nanjing China all remaining info conforms with PCN 510147. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
02/28/2021 | 508517 - Discontinuance. Replacements available some are drop ins & some with differences. | Download |