34824-1205

Mini50 Unsealed Receptacle, Dual Row, Bridged, 20 Circuits, EcoPaxx Resin, Polarization Option B, Gray

Meet your power connection needs with our Mini50 Unsealed Receptacle. Designed with dual rows and bridged for enhanced functionality, this receptacle features 20 circuits crafted from eco-friendly EcoPaxx Resin in a sleek gray finish. With a polarization option for secure mating, it ensures reliable performance in various applications. Constructed from durable Nylon, it guarantees long-lasting use even in demanding conditions. Perfect for wire-to-board connections, it mates seamlessly with Mini50 Vertical Headers, Right-Angle Through Hole Headers, and Right-Angle Surface Mount Headers. RoHS compliant, it upholds environmental standards while delivering exceptional connectivity. Elevate your projects with the Mini50 Receptacle, a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34824-1205
Color: Gray
Series: 34824 - Mini50
Connector Type: Mini50
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 2 mm
Material: Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Mini50 Vertical Headers Link:34825|Mini50 Right-Angle Through Hole Header Link:34826|Mini50 Right-Angle Surface Mount Header Link:34897
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0348241205
SKU: MOL34824-1205

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: