34824-1164
Mini50 Unsealed Receptacle, Dual Row, Bridged, 16 Circuits, EcoPaxx Resin, Polarization Option A, Black
Introducing the Mini50 Unsealed Receptacle, a versatile connector designed for dual-row bridged applications. With 16 circuits and made from durable EcoPaxx resin in a sleek black finish, it offers reliable power connectivity. Featuring Polarization Option A for easy alignment, this receptacle is essential for wire-to-board connections. Crafted from high-quality nylon, it ensures secure and efficient performance. With keying and polarization in place, assembly is straightforward. Each unit is meticulously packaged in a bag for convenience. Operating within a wide temperature range, this connector is suitable for various environments. Its polarized design guarantees a secure mate every time. RoHS-compliant and boasting exceptional quality, the Mini50 is a must-have component for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-1164 |
Color: | Black |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348241164 |
SKU: | MOL34824-1164 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |