34824-0206
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 20 Circuits, EcoPaxx Resin, Polarization Option C, Dark Gray
Enhance your power connectivity with our Mini50 Unsealed Receptacle. Designed for optimal performance, this dual row, non-bridged connector boasts 20 circuits, crafted from EcoPaxx Resin for durability. Featuring a sleek Dark Gray color and Polarization Option C, it offers secure mating with a keying mechanism. Perfect for wire to board applications, this connector ensures reliable power transmission, even in harsh environments with an operating temperature range of -40 to 105 °C. RoHS compliant, it guarantees eco-friendly manufacturing practices. Elevate your connectivity solutions with the Mini50.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-0206 |
Color: | Gray (Dark) |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348240206 |
SKU: | MOL34824-0206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |