34824-1244

Mini50 Unsealed Receptacle, Dual Row, Bridged, 24 Circuits, EcoPaXX Resin, Polarization Option A, Black

Enhance your connectivity with our Mini50 Unsealed Receptacle. This dual-row, bridged marvel features 24 circuits, crafted from durable EcoPaXX Resin in a sleek black hue. Boasting Polarization Option A, it guarantees secure and efficient performance. With nylon construction and keying for added stability, this receptacle is designed for reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Ideal for power applications, it ensures seamless functionality with its polarized mating feature. RoHS compliant and meticulously engineered, our Mini50 Receptacle is a must-have for your wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34824-1244
Color: Black
Series: 34824 - Mini50
Connector Type: Mini50
Gender: Receptacle
Number of Contacts: 24
Number of Rows: 2
Pitch: 2 mm
Material: Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0348241244
SKU: MOL34824-1244

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: