34824-1246
Mini50 Unsealed Receptacle, Dual Row, Bridged, 24 Circuits, EcoPaXX Resin, Polarization Option C, Dark Gray
Enhance your power connections with our Mini50 Unsealed Receptacle, featuring dual rows and bridged design for efficient 24-circuit connectivity. Crafted from eco-friendly EcoPaXX Resin in a sleek dark gray hue, this receptacle offers reliable performance with its polarization option C. Made of durable nylon, it ensures longevity even in demanding environments. With keying for added security and polarization for easy mating, it guarantees seamless operation. Perfect for wire-to-board applications, it mates effortlessly with Mini50 Vertical Headers, Right-Angle Through Hole Headers, and Right-Angle Surface Mount Headers. Trust in its quality and performance for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-1246 |
Color: | Gray (Dark) |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Mini50 Vertical Headers Link:34825|Mini50 Right-Angle Through Hole Header Link:34826|Mini50 Right-Angle Surface Mount Header Link:34897 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348241246 |
SKU: | MOL34824-1246 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |