34900-2102

MXP120 Sealed Receptacle, 2 Circuit, Yellow SIR Housing (T3-V2-S2 -125°Con-engine vibration), Key B, Light Gray Insert

Enhance your electrical connections with the MXP120 Sealed Receptacle. This high-performance component features a 2-circuit design, housed in durable SPS/Nylon material for reliable operation. The vibrant yellow casing, with a yellow SIR insert, not only adds a pop of color but also signifies its key B polarization. With a current rating of 13 A and operating temperature range of -40 to 125 °C, it ensures optimal performance even in demanding environments. Designed for wire-to-wire connectivity, this receptacle offers secure mating with its lock feature. Certified RoHS compliant, it guarantees environmental sustainability. Ideal for various applications, this MXP120 Sealed Receptacle is a must-have in your connector arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-2102
Color: Yellow
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349002102
SKU: MOL34900-2102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download